
ESD7M5.0DT5G | |
|---|---|
DigiKey Part Number | ESD7M5.0DT5GOSTR-ND - Tape & Reel (TR) ESD7M5.0DT5GOSCT-ND - Cut Tape (CT) ESD7M5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7M5.0DT5G |
Description | TVS DIODE 5VWM 10.4VC SOT723 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7M5.0DT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz, 1.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,38370 € | 38,37 € |
| 500 | 0,29580 € | 147,90 € |
| 1.000 | 0,26751 € | 267,51 € |
| 2.000 | 0,24370 € | 487,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,19149 € | 1.531,92 € |
| 16.000 | 0,17838 € | 2.854,08 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


