19.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

ESD7410MXWT5G

DigiKey Part Number
488-ESD7410MXWT5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD7410MXWT5G
Description
TVS DIODE 8VWM 19.4VC 2X2DFNW
Customer Reference
Detailed Description
19.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
19.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.35pF @ 1GHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 208.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

208.000In Stock
Ships from Flip Electronics