Clamp Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7371P2T5G

DigiKey Part Number
ESD7371P2T5GOSTR-ND - Tape & Reel (TR)
ESD7371P2T5GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESD7371P2T5G
Description
TVS DIODE 5.3VWM SOD923
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD7371P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.43pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.455
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26300 €2,63 €
1000,16720 €16,72 €
5000,12544 €62,72 €
1.0000,11196 €111,96 €
2.0000,10059 €201,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08295 €663,60 €
16.0000,07617 €1.218,72 €
24.0000,07271 €1.745,04 €
40.0000,06883 €2.753,20 €
56.0000,06653 €3.725,68 €
80.0000,06498 €5.198,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €