
ESD7361P2T5G | |
|---|---|
DigiKey Part Number | ESD7361P2T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD7361P2T5G |
Description | TVS DIODE 5VWM 34VC SOD923 |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7361P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |

