
ESD7272LT1G | |
|---|---|
DigiKey Part Number | ESD7272LT1GOSTR-ND - Tape & Reel (TR) ESD7272LT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD7272LT1G |
Description | TVS DIODE 24VWM 40VC SOT233 |
Customer Reference | |
Detailed Description | 40V Clamp 16A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7272LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13650 € | 13,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06997 € | 419,82 € |
| 9.000 | 0,06197 € | 557,73 € |
| 30.000 | 0,06117 € | 1.835,10 € |
| 75.000 | 0,05198 € | 3.898,50 € |
| 150.000 | 0,04998 € | 7.497,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

