
ESD7241N2T5G | |
|---|---|
DigiKey Part Number | ESD7241N2T5GOSTR-ND - Tape & Reel (TR) ESD7241N2T5GOSCT-ND - Cut Tape (CT) ESD7241N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7241N2T5G |
Description | TVS DIODE 24VWM 48VC 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7241N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 48V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 1pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,08004 € | 80,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07487 € | 598,96 € |
| 16.000 | 0,07338 € | 1.174,08 € |
| 24.000 | 0,06672 € | 1.601,28 € |
| 40.000 | 0,06519 € | 2.607,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





