
ESD7205WTT1G | |
|---|---|
DigiKey Part Number | 488-ESD7205WTT1GTR-ND - Tape & Reel (TR) 488-ESD7205WTT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD7205WTT1G |
Description | TVS DIODE 5VWM 12.5VC SC703 |
Customer Reference | |
Detailed Description | 12.5V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7205WTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 12.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.47pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30220 € | 30,22 € |
| 500 | 0,23154 € | 115,77 € |
| 1.000 | 0,20878 € | 208,78 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

