
Category | Current - Peak Pulse (10/1000µs) 16A (100ns) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case 18-UFDFN Exposed Pad |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 643 | 0,39946 € | 256,85 € |
| Unit Price without VAT: | 0,39946 € |
|---|---|
| Unit Price with VAT: | 0,47536 € |

