10V Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD7104MUTAG

DigiKey Part Number
ESD7104MUTAGOSTR-ND - Tape & Reel (TR)
ESD7104MUTAGOSCT-ND - Cut Tape (CT)
ESD7104MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7104MUTAG
Description
TVS DIODE 5VWM 10VC 10UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
ESD7104MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,38000 €3,80 €
1000,28310 €28,31 €
5000,23236 €116,18 €
1.0000,20224 €202,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20340 €610,20 €
6.0000,18732 €1.123,92 €
9.0000,17913 €1.612,17 €
15.0000,16993 €2.548,95 €
21.0000,16491 €3.463,11 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €