Direct

ESD7004AMUTAG | |
|---|---|
DigiKey Part Number | ESD7004AMUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD7004AMUTAG |
Description | TVS DIODE 5VWM 10VC 10UDFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
EDA/CAD Models | ESD7004AMUTAG Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 10-UFDFN |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD7004MUTAG | onsemi | 0 | ESD7004MUTAGOSCT-ND | 0,54000 € | Direct |
| PUSB3F96X | Nexperia USA Inc. | 0 | 1727-2030-1-ND | 0,33000 € | Similar |




