


ESD5Z7.0T1G | |
|---|---|
DigiKey Part Number | ESD5Z7.0T1GOSTR-ND - Tape & Reel (TR) ESD5Z7.0T1GOSCT-ND - Cut Tape (CT) ESD5Z7.0T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z7.0T1G |
Description | TVS DIODE 7VWM 22.7VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z7.0T1G Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 65pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04840 € | 24,20 € |
| 1.000 | 0,04255 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03248 € | 97,44 € |
| 6.000 | 0,02898 € | 173,88 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











