
ESD5Z2.5T5G | |
---|---|
DigiKey Part Number | ESD5Z2.5T5GOSTR-ND - Tape & Reel (TR) ESD5Z2.5T5GOSCT-ND - Cut Tape (CT) ESD5Z2.5T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z2.5T5G |
Description | TVS DIODE 2.5VWM 10.9VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z2.5T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 145pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,06700 € | 0,67 € |
100 | 0,02740 € | 2,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,01801 € | 144,08 € |
16.000 | 0,01722 € | 275,52 € |
24.000 | 0,01646 € | 395,04 € |
80.000 | 0,01571 € | 1.256,80 € |
200.000 | 0,01408 € | 2.816,00 € |
400.000 | 0,01306 € | 5.224,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |