ESD5Z2.5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3
Unit Price: 0,18000 €
Datasheet

Similar


TDK
In Stock: 545.784
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet
10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

ESD5Z2.5T1

DigiKey Part Number
ESD5Z2.5T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5Z2.5T1
Description
TVS DIODE 2.5VWM 10.9VC SOD523
Customer Reference
Detailed Description
10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z2.5T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
10.9V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
145pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes