ESD5481MUT3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 53.495
Unit Price: 0,20000 €
Datasheet
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5481MUT3G

DigiKey Part Number
ESD5481MUT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5481MUT3G
Description
TVS DIODE 5VWM 15VC 2X3DFN
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.624.234 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

310.000In Stock
Ships from Flip Electronics
8.314.234In Stock
Ships from Rochester Electronics, LLC