10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5205P6T6G

DigiKey Part Number
ESD5205P6T6GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5205P6T6G
Description
TVS DIODE 5VWM 10VC SOT963
Customer Reference
Detailed Description
10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
18W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
9pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
5
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-963
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 239.370 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

239.370In Stock
Ships from Flip Electronics