


ESD5101FCT5G | |
|---|---|
DigiKey Part Number | ESD5101FCT5GOSTR-ND - Tape & Reel (TR) ESD5101FCT5GOSCT-ND - Cut Tape (CT) ESD5101FCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5101FCT5G |
Description | TVS DIODE 3.3VWM 6.5VC 2DSN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-DSN (0.44x0.23) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5101FCT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.68V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,10896 € | 54,48 € |
| 1.000 | 0,09701 € | 97,01 € |
| 2.000 | 0,08694 € | 173,88 € |
| 5.000 | 0,07603 € | 380,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06928 € | 692,80 € |
| 20.000 | 0,06360 € | 1.272,00 € |
| 30.000 | 0,06071 € | 1.821,30 € |
| 50.000 | 0,05746 € | 2.873,00 € |
| 70.000 | 0,05553 € | 3.887,10 € |
| 100.000 | 0,05411 € | 5.411,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

