


ESD5101AFCT5G | |
|---|---|
DigiKey Part Number | 488-ESD5101AFCT5GTR-ND - Tape & Reel (TR) 488-ESD5101AFCT5GCT-ND - Cut Tape (CT) 488-ESD5101AFCT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5101AFCT5G |
Description | TVS DIODE 3.3VWM 6.5VC 2DSN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 16A Ipp Tvs Diode Surface Mount 2-DSN (0.44x0.23) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5101AFCT5G Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5.5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 3.68V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12494 € | 62,47 € |
| 1.000 | 0,11136 € | 111,36 € |
| 2.000 | 0,09992 € | 199,84 € |
| 5.000 | 0,08751 € | 437,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07393 € | 739,30 € |
| 20.000 | 0,06795 € | 1.359,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

