30V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-70-6
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD1L001W1T2G

DigiKey Part Number
488-ESD1L001W1T2GTR-ND - Tape & Reel (TR)
488-ESD1L001W1T2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESD1L001W1T2G
Description
TVS DIODE 5VWM 30VC SC706
Customer Reference
Detailed Description
30V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ESD1L001W1T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 108.451 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

108.000In Stock
Ships from Flip Electronics
451In Stock
Ships from Rochester Electronics, LLC