
ES2C | |
|---|---|
DigiKey Part Number | ES2CFSTR-ND - Tape & Reel (TR) ES2CFSCT-ND - Cut Tape (CT) ES2CFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2C |
Description | DIODE STANDARD 150V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23700 € | 23,70 € |
| 500 | 0,17958 € | 89,79 € |
| 1.000 | 0,16106 € | 161,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12730 € | 381,90 € |
| 6.000 | 0,11630 € | 697,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

