EMZ1DXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 7,06000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 100mA 180MHz, 140MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZ1DXV6T5G

DigiKey Part Number
EMZ1DXV6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMZ1DXV6T5G
Description
TRANS NPN/PNP 60V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 100mA 180MHz, 140MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
EMZ1DXV6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
500mW
Frequency - Transition
180MHz, 140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 183.903 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

183.903In Stock
Ships from Rochester Electronics, LLC