EMT2DXV6T5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 96.000
Unit Price: 0,05949 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 72.000
Unit Price: 0,05949 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP 60V 100mA 140MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMT2DXV6T5G

DigiKey Part Number
488-EMT2DXV6T5G-ND
Manufacturer
Manufacturer Product Number
EMT2DXV6T5G
Description
TRANS 2PNP 60V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 60V 100mA 140MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500pA (ICBO)
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Packaging
Bulk
Power - Max
500mW
Part Status
Discontinued at DigiKey
Frequency - Transition
140MHz
Transistor Type
2 PNP
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60V
Package / Case
SOT-563, SOT-666
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-563
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMT2DXV6T5Rochester Electronics, LLC96.0002156-EMT2DXV6T5-ND0,05949 €Parametric Equivalent
EMT2DXV6T5GRochester Electronics, LLC72.0002156-EMT2DXV6T5G-488-ND0,05949 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes