LC (Pi) EMI Filter 5th Order Low Pass 4 Channel L = 70nH (Total), C = 11.5pF (Total) 15 mA 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI9404MUTAG

DigiKey Part Number
EMI9404MUTAGOSTR-ND - Tape & Reel (TR)
EMI9404MUTAGOSCT-ND - Cut Tape (CT)
EMI9404MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI9404MUTAG
Description
FILTER LC(PI) 70NH ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 4 Channel L = 70nH (Total), C = 11.5pF (Total) 15 mA 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
45
Manufacturer
onsemi
Current
15 mA
Series
Values
L = 70nH (Total), C = 11.5pF (Total)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ESD Protection
Yes
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
5th
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
8-UFDFN Exposed Pad
Number of Channels
4
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Center / Cutoff Frequency
345MHz (Cutoff)
Height
0.024" (0.60mm)
Attenuation Value
35dB @ 800MHz ~ 2.7GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.926
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16339 €490,17 €
6.0000,15149 €908,94 €
9.0000,14551 €1.309,59 €
15.0000,13887 €2.083,05 €
21.0000,13497 €2.834,37 €
30.0000,13121 €3.936,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24200 €2,42 €
250,21520 €5,38 €
1000,18620 €18,62 €
2500,17240 €43,10 €
5000,16406 €82,03 €
1.0000,15719 €157,19 €
Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,45600 €4,56 €
250,37720 €9,43 €
1000,28790 €28,79 €
2500,24412 €61,03 €
5000,21714 €108,57 €
1.0000,19453 €194,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €