RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 7pF 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI5206MUTAG

DigiKey Part Number
EMI5206MUTAGOSTR-ND - Tape & Reel (TR)
EMI5206MUTAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMI5206MUTAG
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 7pF 12-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EMI5206MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
20dB @ 800MHz ~ 5GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 7pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Size / Dimension
0.098" L x 0.053" W (2.50mm x 1.35mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €

Other Suppliers on DigiKey

32.490In Stock
Ships from Flip Electronics