8 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI4184MUTAG

DigiKey Part Number
EMI4184MUTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI4184MUTAG
Description
CMC 100MA 8LN SMD ESD
Customer Reference
Detailed Description
8 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
EMI4184MUTAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
8Ohm (Typ)
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Features
TVS Diode ESD Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.197" L x 0.079" W (5.00mm x 2.00mm)
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
8
Package / Case
20-UFDFN
Current Rating (Max)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 79.511 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

79.511In Stock
Ships from Rochester Electronics, LLC