Mosfet Array 30V 5A 1.4W Surface Mount 8-EMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH2411R-TL-H

DigiKey Part Number
EMH2411R-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMH2411R-TL-H
Description
MOSFET 2N-CH 30V 5A 8EMH
Customer Reference
Detailed Description
Mosfet Array 30V 5A 1.4W Surface Mount 8-EMH
EDA/CAD Models
EMH2411R-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
36.5mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
5.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-EMH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.550 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

32.550In Stock
Ships from Rochester Electronics, LLC