EMH2408-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.811
Unit Price: 0,42000 €
Datasheet
Mosfet Array 20V 4A 1.2W Surface Mount 8-EMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH2408-TL-H

DigiKey Part Number
EMH2408-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMH2408-TL-H
Description
MOSFET 2N-CH 20V 4A 8EMH
Customer Reference
Detailed Description
Mosfet Array 20V 4A 1.2W Surface Mount 8-EMH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
4.7nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
345pF @ 10V
Part Status
Obsolete
Power - Max
1.2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-EMH
Current - Continuous Drain (Id) @ 25°C
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD4401NT1Gonsemi4.811NTJD4401NT1GOSCT-ND0,42000 €Similar
Obsolete
Marketplace Stock: 8.270 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.270In Stock
Ships from Rochester Electronics, LLC