Mosfet Array 20V 3A 1.2W Surface Mount 8-EMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH2308-TL-E

DigiKey Part Number
2156-EMH2308-TL-E-ND
Manufacturer
Manufacturer Product Number
EMH2308-TL-E
Description
MOSFET 2P-CH 20V 3A 8EMH
Customer Reference
Detailed Description
Mosfet Array 20V 3A 1.2W Surface Mount 8-EMH
Datasheet
 Datasheet
EDA/CAD Models
EMH2308-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
85mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 10V
Power - Max
1.2W
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-EMH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9560,26347 €251,88 €
Unit Price without VAT:0,26347 €
Unit Price with VAT:0,31353 €