P-Channel 12 V 7A (Ta) Surface Mount 8-EMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH1303-TL-E

DigiKey Part Number
2156-EMH1303-TL-E-ND
Manufacturer
Manufacturer Product Number
EMH1303-TL-E
Description
MOSFET P-CH 12V 7A EMH8
Customer Reference
Detailed Description
P-Channel 12 V 7A (Ta) Surface Mount 8-EMH
Datasheet
 Datasheet
EDA/CAD Models
EMH1303-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
23mOhm @ 6A, 4.5V
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 6 V
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
Supplier Device Package
8-EMH
Technology
Package / Case
Drain to Source Voltage (Vdss)
12 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.975
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32296 €255,14 €
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,38432 €