
EMG2DXV5T5G | |
|---|---|
DigiKey Part Number | EMG2DXV5T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMG2DXV5T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-553 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230mW Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | EMG2DXV5T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 230mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-553 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-553 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |

