Direct

EMF5XV6T5 | |
|---|---|
DigiKey Part Number | EMF5XV6T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF5XV6T5 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V / 270 @ 10mA, 2V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA / 250mV @ 10mA, 200mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500mW |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA, 500mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V, 12V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF5XV6T5G | onsemi | 183.771 | EMF5XV6T5GOSTR-ND | 0,14564 € | Direct |
| EMF5T2R | Rohm Semiconductor | 0 | EMF5T2RCT-ND | 0,12044 € | Direct |



