
EMF5XV6T1G | |
|---|---|
DigiKey Part Number | 488-EMF5XV6T1GTR-ND - Tape & Reel (TR) 488-EMF5XV6T1GCT-ND - Cut Tape (CT) 488-EMF5XV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF5XV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 12V 100mA, 500mA 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 12V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 270 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA / 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 500nA, 100nA (ICBO) | |
Frequency - Transition | - | |
Power - Max | 357mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,13974 € | 139,74 € |
| 2.000 | 0,12603 € | 252,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11449 € | 457,96 € |
| 8.000 | 0,10477 € | 838,16 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

