Similar

EMF23XV6T5 | |
|---|---|
DigiKey Part Number | 488-EMF23XV6T5-ND |
Manufacturer | |
Manufacturer Product Number | EMF23XV6T5 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V, 60V 100mA 140MHz 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN - Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V / 120 @ 1mA, 6V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA, 500pA (ICBO) | |
Frequency - Transition | 140MHz | |
Power - Max | 357mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |


