
EMF18XV6T1G | |
|---|---|
DigiKey Part Number | 488-EMF18XV6T1GTR-ND - Tape & Reel (TR) 488-EMF18XV6T1GCT-ND - Cut Tape (CT) 488-EMF18XV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF18XV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 100mA 140MHz 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN - Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 120 @ 1mA, 6V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA, 500pA (ICBO) | |
Frequency - Transition | 140MHz | |
Power - Max | 357mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,27400 € | 27,40 € |
| 500 | 0,20888 € | 104,44 € |
| 1.000 | 0,18785 € | 187,85 € |
| 2.000 | 0,17017 € | 340,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14648 € | 585,92 € |
| 8.000 | 0,13467 € | 1.077,36 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

