
EMD4DXV6T1G | |
|---|---|
DigiKey Part Number | EMD4DXV6T1GOSTR-ND - Tape & Reel (TR) EMD4DXV6T1GOSCT-ND - Cut Tape (CT) EMD4DXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD4DXV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMD4DXV6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 47kOhms, 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMD12,315 | Nexperia USA Inc. | 8.020 | 1727-PEMD12,315CT-ND | 0,39000 € | Similar |
| RN4907FE,LF(CT | Toshiba Semiconductor and Storage | 1.760 | RN4907FELF(CTCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,09404 € | 47,02 € |
| 1.000 | 0,08349 € | 83,49 € |
| 2.000 | 0,07457 € | 149,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06326 € | 253,04 € |
| 8.000 | 0,05729 € | 458,32 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

