
EMC5DXV5T1G | |
|---|---|
DigiKey Part Number | 488-EMC5DXV5T1GTR-ND - Tape & Reel (TR) 488-EMC5DXV5T1GCT-ND - Cut Tape (CT) 488-EMC5DXV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC5DXV5T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-553 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | EMC5DXV5T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V / 20 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-553 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-553 |
Resistor - Base (R1) 47kOhms, 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms, 10kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13232 € | 66,16 € |
| 1.000 | 0,11811 € | 118,11 € |
| 2.000 | 0,10613 € | 212,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09060 € | 362,40 € |
| 8.000 | 0,08259 € | 660,72 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

