
EMC2DXV5T1G | |
|---|---|
DigiKey Part Number | EMC2DXV5T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC2DXV5T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | EMC2DXV5T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-553 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-553 |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07849 € | 313,96 € |
| 8.000 | 0,07136 € | 570,88 € |
| Unit Price without VAT: | 0,07849 € |
|---|---|
| Unit Price with VAT: | 0,09340 € |

