
EGP30F | |
|---|---|
DigiKey Part Number | EGP30FTR-ND - Tape & Reel (TR) EGP30FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30F |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51600 € | 5,16 € |
| 100 | 0,40670 € | 40,67 € |
| 500 | 0,31528 € | 157,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26337 € | 329,21 € |
| 2.500 | 0,24011 € | 600,27 € |
| 3.750 | 0,23019 € | 863,21 € |
| 6.250 | 0,22061 € | 1.378,81 € |
| 12.500 | 0,21288 € | 2.661,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

