
EGP30C | |
|---|---|
DigiKey Part Number | EGP30CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP30C |
Description | DIODE STANDARD 150V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30C Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBYV28-150-E3/54 | Vishay General Semiconductor - Diodes Division | 1.567 | 112-SBYV28-150-E3/54CT-ND | 1,20000 € | Similar |
| STTH302 | STMicroelectronics | 2.749 | 497-2445-1-ND | 0,71000 € | Similar |
| STTH302RL | STMicroelectronics | 1.200 | 497-STTH302RLCT-ND | 0,71000 € | Similar |



