
EFC6601R-TR | |
|---|---|
DigiKey Part Number | EFC6601R-TROSTR-ND - Tape & Reel (TR) EFC6601R-TROSCT-ND - Cut Tape (CT) EFC6601R-TROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC6601R-TR |
Description | MOSFET 2N-CH EFCP2718 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2W Surface Mount EFCP2718-6CE-020 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, FCBGA | |
Supplier Device Package | EFCP2718-6CE-020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76700 € | 7,67 € |
| 100 | 0,50700 € | 50,70 € |
| 500 | 0,39536 € | 197,68 € |
| 1.000 | 0,35942 € | 359,42 € |
| 2.000 | 0,32920 € | 658,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27708 € | 1.385,40 € |
| 10.000 | 0,25819 € | 2.581,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

