
EFC4K105NUZTDG | |
|---|---|
DigiKey Part Number | EFC4K105NUZTDGOSTR-ND - Tape & Reel (TR) EFC4K105NUZTDGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EFC4K105NUZTDG |
Description | MOSFET 2N-CH 22V 25A 10WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 22V 25A (Ta) 2.5W (Ta) Surface Mount 10-WLCSP (3.4x1.96) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.55mOhm @ 5A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Gate Charge (Qg) (Max) @ Vgs 43nC @ 3.8V |
Part Status Obsolete | Power - Max 2.5W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 2.5V Drive | Package / Case 10-SMD, No Lead |
Drain to Source Voltage (Vdss) 22V | Supplier Device Package 10-WLCSP (3.4x1.96) |
Current - Continuous Drain (Id) @ 25°C 25A (Ta) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71900 € | 7,19 € |
| 100 | 0,47640 € | 47,64 € |
| 500 | 0,37218 € | 186,09 € |
| 1.000 | 0,33867 € | 338,67 € |
| 2.000 | 0,31047 € | 620,94 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

