
EFC4621R-TR | |
|---|---|
DigiKey Part Number | 488-EFC4621R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFC4621R-TR |
Description | MOSFET 2N-CH EFCP1616 |
Customer Reference | |
Detailed Description | Mosfet Array 1.6W Surface Mount EFCP1616-4CE-022 |
Datasheet | Datasheet |
EDA/CAD Models | EFC4621R-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.6W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, FCBGA | |
Supplier Device Package | EFCP1616-4CE-022 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19227 € | 961,35 € |
| 10.000 | 0,17816 € | 1.781,60 € |
| Unit Price without VAT: | 0,19227 € |
|---|---|
| Unit Price with VAT: | 0,22880 € |

