Similar
Similar

EFC4612R-TR | |
|---|---|
DigiKey Part Number | EFC4612R-TROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFC4612R-TR |
Description | MOSFET N-CH 24V 6A EFCP |
Customer Reference | |
Detailed Description | N-Channel 24 V 6A (Ta) 1.6W (Ta) Surface Mount EFCP1313-4CC-037 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EFCP1313-4CC-037 | |
Package / Case | ||
Base Product Number |



