
EFC2K107NUZTCG | |
|---|---|
DigiKey Part Number | EFC2K107NUZTCGOSTR-ND - Tape & Reel (TR) EFC2K107NUZTCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EFC2K107NUZTCG |
Description | MOSFET 2N-CH 12V 20A 10WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Ta) 1.8W (Ta) Surface Mount 10-WLCSP (1.84x1.96) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.85mOhm @ 5A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Gate Charge (Qg) (Max) @ Vgs 30nC @ 3.8V |
Part Status Obsolete | Power - Max 1.8W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 2.5V Drive | Package / Case 10-SMD, No Lead |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 10-WLCSP (1.84x1.96) |
Current - Continuous Drain (Id) @ 25°C 20A (Ta) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,46460 € | 46,46 € |
| 500 | 0,36262 € | 181,31 € |
| 1.000 | 0,32980 € | 329,80 € |
| 2.000 | 0,30219 € | 604,38 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

