
EFC2J017NUZTDG | |
|---|---|
DigiKey Part Number | EFC2J017NUZTDG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFC2J017NUZTDG |
Description | MOSFET 2N-CH 6WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 6-WLCSP (1.77x3.05) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.77x3.05) | |
Base Product Number |

