
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 32-LQFP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,73000 € | 322,73 € |
| Unit Price without VAT: | 322,73000 € |
|---|---|
| Unit Price with VAT: | 384,04870 € |

