ECH8668-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.402
Unit Price: 1,22000 €
Datasheet
Mosfet Array 20V 7.5A, 5A 1.5W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8668-TL-H

DigiKey Part Number
ECH8668-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8668-TL-H
Description
MOSFET N/P-CH 20V 7.5A/5A 8ECH
Customer Reference
Detailed Description
Mosfet Array 20V 7.5A, 5A 1.5W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8668-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.5A, 5A
Rds On (Max) @ Id, Vgs
17mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1060pF @ 10V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes