Mosfet Array 30V 8A 1.5W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8663R-TL-H

DigiKey Part Number
ECH8663R-TL-HOSTR-ND - Tape & Reel (TR)
ECH8663R-TL-HOSCT-ND - Cut Tape (CT)
ECH8663R-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8663R-TL-H
Description
MOSFET 2N-CH 30V 8A 8ECH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 1.5W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8663R-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
20.5mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
12.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.909
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,81700 €8,17 €
1000,54190 €54,19 €
5000,42372 €211,86 €
1.0000,38569 €385,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31531 €945,93 €
6.0000,29258 €1.755,48 €
9.0000,28101 €2.529,09 €
15.0000,27787 €4.168,05 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €