ECH8661-TL-HX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.402
Unit Price: 1,22000 €
Datasheet
Image for ECH8661-TL-HX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8661-TL-HX

DigiKey Part Number
ECH8661-TL-HX-ND
Manufacturer
Manufacturer Product Number
ECH8661-TL-HX
Description
MOSFET
Customer Reference
Detailed Description
Mosfet Array
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
-
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable