
ECH8661-TL-H | |
|---|---|
DigiKey Part Number | ECH8661-TL-HOSTR-ND - Tape & Reel (TR) ECH8661-TL-HOSCT-ND - Cut Tape (CT) ECH8661-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8661-TL-H |
Description | MOSFET N/P-CH 30V 7A/5.5A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 5.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8661-TL-H Models |
Category | Rds On (Max) @ Id, Vgs 24mOhm @ 3.5A, 10V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 11.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710pF @ 10V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C 7A, 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,50360 € | 50,36 € |
| 500 | 0,39284 € | 196,42 € |
| 1.000 | 0,35717 € | 357,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29147 € | 874,41 € |
| 6.000 | 0,27017 € | 1.621,02 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

