Similar

ECH8659-TL-W | |
|---|---|
DigiKey Part Number | ECH8659-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8659-TL-W |
Description | MOSFET 2N-CH 30V 7A SOT28 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 1.3W Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
EDA/CAD Models | ECH8659-TL-W Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 11.8nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 710pF @ 10V |
Part Status Obsolete | Power - Max 1.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4V Drive | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SOT-28FL/ECH8 |
Current - Continuous Drain (Id) @ 25°C 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH8657-TL-H | onsemi | 10.069 | ECH8657-TL-HOSCT-ND | 0,94000 € | Similar |


